There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85 - 123 Vac, 170 - 264 V AC
264 V AC
2.5 A
2.5 A
60 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 32.5 x 125 x 125 mm
0.4 kg
24 V DC
24 V DC
45 °C
6EP13322BA20
1 pc(s)
ATEX certificate
32.5 mm
125 mm
+70 °C
-25 °C
SITOP PSU100S 24 V/2,5 A
125 mm
60 W
Screw terminals
2.5 A
32.5
125 mm
120 mm
225 mm
32.5 mm
TRUE
AC
Screw connection
TRUE
IP20
yes
User & Safety Instructions 513436 Siemens 6EP13322BA20 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)