
Number
Technical specifications
- Fastening method: Can be mounted on S7-1500 rail
- Nominal input voltage
AC 100 V - 240 V
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
- Output voltage
24 V DC
- Input voltage (max.)
264 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- Connection
Screws
Spring-loaded connector
- Dim
(L x W x H) 129 x 50 x 147 mm
- Weight
450 g
- Manufacturer part #
6EP13324BA00
- Content
1 pc(s)
- PSU features
Automatic range selector
- Width
50 mm
- Height
147 mm
- Length
129 mm
IP20
- Max. temperature
+60 °C
- Min. temperature
0 °C
- Type
6EP1332-4BA00
50
147 mm
129 mm
205 mm
50 mm
TRUE
AC
72 W
TRUE
Screw-/spring clamp connection
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
TRUE
3 A
24 V
3 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701650 Siemens 6EP13324BA00 Rail mounted PSU (DIN) 24 V DC 3 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701650 Siemens 6EP13324BA00 Rail mounted PSU (DIN) 24 V DC 3 A Content 1 pc(s)







