

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
93 V AC
24 V DC
85 - 132 Vac, 170 - 264 V AC
264 V AC
5 A
5 A
120 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 50 x 125 x 125 mm
0.5 kg
26.4 V DC
22.8 V DC
60 °C
45 °C
0 °C
6EP13331LB00
1 pc(s)
Adjustable voltage output
50 mm
125 mm
+60 °C
0 °C
SITOP PSU100L 24 V/5 A
86 %
125 mm
120 W
Screw terminals
5 A
50
125 mm
120 mm
225 mm
50 mm
TRUE
AC
Screw connection
TRUE
IP20
not relevant
Datasheet 513669 Siemens 6EP13331LB00 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513669 Siemens 6EP13331LB00 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)