
Number
Total (€ 251.26 / piece)
€ 251.26
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Nominal input voltage
230 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
120 V AC
- Input voltage (max.)
500 V AC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Adjustable
- Phases
2
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 121 x 70 x 125 mm
- Weight
0
- Output voltage (max.)
24 V DC
- Manufacturer part #
6EP13343BA10
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
70 mm
- Height
125 mm
- Length
121 mm
- Type
6EP1334-3BA10
70
125 mm
121 mm
225 mm
70 mm
TRUE
AC
Screw connection
TRUE
IP20
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798212 Siemens 6EP13343BA10 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Description
SITOP PSU200M 10 A Regulated Power Supply Input: AC 120/230-500 V Output: DC 24 V/10 A *EX approval no longer available* The 1 and 2-phase SITOP modular are technology power supplies for demanding solutions and offer maximum functionality for use in complex plants and machines. The ultra wide input range enables the connection to 1-phase supply networks or directly between the external conductors of three-phase systems (2-phase) and provides high security even with large voltage fluctuations. The Power boost provides briefly up to three times the rated current. And in case of overload one can select between a constant current with automatic restart or storage shut-off. The high degree of efficiency keeps the power consumption and heat generation in the control cabinet minimal, and the compact metal casing also saves space. To further increase of the 24 V availability, the power supplies can be combined with buffer, DC-UPS, redundancy and selectivity modules. No matter which industry, no matter what requirements - Siemens offers reliable and efficient power supplies for every system.
This text is machine translated.
This text is machine translated.







