There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
85 V AC
24 V DC
3x 320 - 575 V AC
264 V AC
8 A
8 A
192 W
Fixed voltage
1
24 V DC
1 x
Connector
(W x H x D) 120 x 181 x 125 mm
1100 g
24 V DC
24 V DC
6EP13347CA00
1 pc(s)
120 mm
181 mm
+60 °C
-25 °C
6EP1334-7CA00
90 %
125 mm
Connectors
8000 mA
120
181 mm
60.5 mm
120 mm
TRUE
AC
Screw connection
FALSE
yes
User & Safety Instructions 1275359 Siemens 6EP13347CA00 Rail mounted PSU (DIN) 24 V DC 8 A 192 W No. of outputs:1 x Content 1 pc(s)