

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
Switched Mode
Rail mounted PSU (DIN)
340 V AC
24 V DC
3x 340 - 550 V AC
550 V AC
20 A
20 A
480 W
Fixed voltage
3
24 V DC
1 x
Screw terminal
(W x H x D) 90 x 145 x 150 mm
1.6 kg
28 V DC
24 V DC
6EP14362BA10
1 pc(s)
90 mm
145 mm
+70 °C
0 °C
SITOP PSU300S 24 V/20 A
91.5 %
Multicolour
150 mm
480 W
Screw terminals
20 A
90
145 mm
150 mm
225 mm
90 mm
TRUE
AC
Screw connection
TRUE
IP20
not relevant
Datasheet 513280 Siemens 6EP14362BA10 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513280 Siemens 6EP14362BA10 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)