

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
Switched Mode
Rail mounted PSU (DIN)
340 V AC
24 V DC
3x 340 - 550 V AC
550 V AC
40 A
40 A
960 W
Adjustable
3
24 V DC
1 x
Screw terminal
(W x H x D) 150 x 145 x 150 mm
3.7 kg
28 V DC
24 V DC
45 °C
6EP14372BA20
1 pc(s)
Adjustable voltage output
150 mm
145 mm
+70 °C
0 °C
SITOP PSU300S 24 V/40 A
Multicolour
150 mm
960 W
Screw terminals
40 A
145
145 mm
150 mm
225 mm
145 mm
TRUE
AC
Screw connection
TRUE
IP20
not relevant
Datasheet 513398 Siemens 6EP14372BA20 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513398 Siemens 6EP14372BA20 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)