

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
Switched Mode
Rail mounted PSU (DIN)
400 V AC
24 V DC
320 - 550 V/3AC
500 V AC
40 A
40 A
960 W
Adjustable
3
24 V DC
1 x
Screw terminal
(W x H x D) 240 x 125 x 125 mm
3.6 kg
28.8 V DC
24 V DC
6EP14373BA00
1 pc(s)
Adjustable voltage output
240 mm
125 mm
+70 °C
0 °C
SITOP Modular 24 V/40 A
Multicolour
125 mm
960 W
Screw terminals
960 W
40 A
240
125 mm
125 mm
225 mm
240 mm
TRUE
AC
Screw connection
TRUE
IP20
yes
Datasheet 184298 Siemens 6EP14373BA00 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 184298 Siemens 6EP14373BA00 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)