There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
200 - 900 V/DC
Rail mounted PSU (DIN)
600 V DC
24 V DC
200 - 900 V DC
600 V DC
20 A
20 A
480 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 90 x 125 x 125 mm
1.2 kg
28.8 V DC
24 V DC
70 °C
-25 °C
6EP15363AA00
1 pc(s)
Regulated
90 mm
125 mm
SITOP PSU400M 24 V/20 A
125 mm
20 A
90
125 mm
125 mm
225 mm
90 mm
TRUE
DC
Screw connection
TRUE
IP20
yes
Datasheet 513673 Siemens 6EP15363AA00 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513673 Siemens 6EP15363AA00 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)