
Number
Highlights & Details
Siemens 6EP19622BA00 Rail mounted redundancy (DIN) 4.6 A No. of outputs: 1 x
- Input voltage range 19 - 29 V DC
- Fast and simple DIN rail mounting
- Summenmeldungen "feed 1 and 2 O. K. "via green LED and potential free relay contact (SPDT)
- LED and Relaisschaltschwelle of 20 V to 25 V can be set
- Decoupling SITOP power supplies 2 A to 10 A
- Certification according to CE, cULus
- Outputs 1 x
Technical specifications
- Output current nominal 3.8 A
- Nominal input voltage
24 V/DC
- Product type
Rail mounted redundancy (DIN)
- Min. input voltage
19 V DC
- Inputs
24 VDC
- Input voltage (max.)
29 V DC
- Max. output current
4.6 A
- Output current (max.) - rounded
4.6 A
100 VA
- No. of outputs
1 x
- Output voltage (min.)
24 V DC
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
- Dim
(W x H x D) 30 x 80 x 100 mm
- Weight
0.125 kg
- Output voltage (nominal)
24 V DC
- Manufacturer part #
6EP19622BA00
- Width
30 mm
- Height
80 mm
- Type
6EP1962-2BA00
- Depth
100 mm
- Output voltage
24 V DC
- Input voltage
19 - 29 V DC
30
80 mm
100 mm
180 mm
30 mm
TRUE
DC
TRUE
Screw connection
TRUE
FALSE
IP20
FALSE
FALSE
3.5 A
24 V
3.8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 513427 Siemens 6EP19622BA00 Rail mounted redundancy (DIN) 4.6 A No. of outputs: 1 x
User & Safety Instructions
User & Safety Instructions 513427 Siemens 6EP19622BA00 Rail mounted redundancy (DIN) 4.6 A No. of outputs: 1 x
Description
This text is machine translated.
Features
- Potential free relay contact and LED for signalling "feed 1 and 2 ok"
- Switching threshold of 20 - 25 V can be set
- de-coupling of 2 power supplies up to 5 A or a up to 10 A
- Certification: CE, cULus.
