
Technical specifications
- Nominal input voltage
24 V/DC
- Product type
Rail mounted PSU (DIN)
- Max. output current
8 A
- Output current (max.) - rounded
8 A
- Output type (power supply units)
Fixed voltage
- Output voltage (nominal)
12 V
- Manufacturer part #
6EP31230TA000AY0
- Content
1 pc(s)
- PSU features
Regulated
- Type
6EP3123-0TA00-0AY0
32
100 mm
100 mm
200 mm
32 mm
TRUE
DC
107 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
8 A
12 V
8 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873199 Siemens 6EP31230TA000AY0 Rail mounted PSU (DIN) 12 V 8 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873199 Siemens 6EP31230TA000AY0 Rail mounted PSU (DIN) 12 V 8 A Content 1 pc(s)
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











