
Technical specifications
- Nominal input voltage
48 V/DC
- Product type
Rail mounted PSU (DIN)
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output voltage (nominal)
24 V
- Manufacturer part #
6EP32330TA000AY0
- Content
1 pc(s)
- Type
6EP3233-0TA00-0AY0
32
100 mm
100 mm
200 mm
32 mm
TRUE
DC
130 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
6 A
24 V
5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873204 Siemens 6EP32330TA000AY0 Rail mounted PSU (DIN) 24 V 5 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873204 Siemens 6EP32330TA000AY0 Rail mounted PSU (DIN) 24 V 5 A Content 1 pc(s)










