
Number
Power supply LOGO!Power 12V/1.9 A
Technical specifications
- IP20
- Product type
PLC power supply unit
- Manufacturer part #
6EP33216SB000AY0
- Type
6EP3321-6SB00-0AY0
- Min. operating voltage
100 V AC
- Operating voltage
100 - 240 V AC
- Max. operating voltage
240 V AC
- Height
90 mm
- Length
53 mm
- Width
36 mm
IP20
- Dim
(L x W x H) 53 x 36 x 90 mm
- Connection
Screw terminal
- Nominal input voltage
115 V/AC
230 V/AC
110 - 300 V/DC
- Phases
1
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- Max. output current
1.9 A
- Output voltage (max.)
16.1 V DC
- Output voltage (min.)
10.5 V DC
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
22.8 W
- Output voltage
12 V DC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Weight
170 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1628671 Siemens 6EP3321-6SB00-0AY0 6EP33216SB000AY0 PLC power supply unit
User & Safety Instructions
User & Safety Instructions 1628671 Siemens 6EP3321-6SB00-0AY0 6EP33216SB000AY0 PLC power supply unit
Description
This text is machine translated.











