There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC 100 V - 240 V
Rail mounted PSU (DIN)
85 V AC
24 V DC
3x 320 - 575 V AC
264 V AC
5 A
5 A
120 W
Adjustable
1
24 V DC
1 x
Screw terminal
(L x W x H) 125 x 45 x 125 mm
800 g
24 V DC
24 V DC
6EP33338SB000AY0
1 pc(s)
Adjustable voltage output
45 mm
125 mm
125 mm
+70 °C
-25 °C
SITOP PSU8200 24 V/5 A
94 %
125 mm
Screw terminal
5000 mA
45
125 mm
125 mm
225 mm
45 mm
TRUE
AC
Screw connection
TRUE
IP20
yes
User & Safety Instructions 1275360 Siemens 6EP33338SB000AY0 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)