
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Output voltage (min.)
15 V DC
- Manufacturer part #
6EP33347SC003AX0
- Content
1 pc(s)
- PSU features
protective coating
- Type
6EP3334-7SC00-3AX0
45
135 mm
125 mm
225 mm
45 mm
TRUE
AC/DC
240 W
TRUE
Spring clamp connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
10 A
24 V
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873248 Siemens 6EP33347SC003AX0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873248 Siemens 6EP33347SC003AX0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











