There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC 100 V - 240 V
Rail mounted PSU (DIN)
85 V AC
24 V DC
3x 320 - 575 V AC
264 V AC
10 A
10 A
240 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(L x W x H) 55 x 55 x 125 mm
1000 g
24 V DC
24 V DC
6EP33348SB000AY0
1 pc(s)
Surge protection
55 mm
125 mm
55 mm
+70 °C
-25 °C
SITOP PSU8200
94 %
125 mm
Screw terminal
10000 mA
55
125 mm
125 mm
225 mm
55 mm
TRUE
AC
Screw connection
TRUE
IP20
yes
User & Safety Instructions 1275361 Siemens 6EP33348SB000AY0 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)