
Technical specifications
- Nominal input voltage
AC 100 V - 240 V
- Product type
Rail mounted PSU (DIN)
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Manufacturer part #
6EP33367SC003AX0
- Content
1 pc(s)
- PSU features
Regulated
- Type
6EP3336-7SC00-3AX0
70
135 mm
155 mm
225 mm
70 mm
TRUE
AC/DC
480 W
TRUE
Spring clamp connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
20 A
24 V
20 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873249 Siemens 6EP33367SC003AX0 Rail mounted PSU (DIN) 24 V DC 20 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873249 Siemens 6EP33367SC003AX0 Rail mounted PSU (DIN) 24 V DC 20 A No. of outputs:1 x Content 1 pc(s)










