
Technical specifications
- Nominal input voltage
AC 100 V - 240 V
- Product type
Rail mounted PSU (DIN)
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- No. of outputs
4 x
- Manufacturer part #
6EP33368MB002CY0
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Type
6EP3336-8MB00-2CY0
125
125 mm
150 mm
225 mm
125 mm
TRUE
AC/DC
480 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
20 A
5 A
5 A
24 V
24 V
24 V
20 A
5 A
5 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873208 Siemens 6EP33368MB002CY0 Rail mounted PSU (DIN) 24 V DC 20 A No. of outputs:4 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873208 Siemens 6EP33368MB002CY0 Rail mounted PSU (DIN) 24 V DC 20 A No. of outputs:4 x Content 1 pc(s)










