
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Max. output current
40 A
- Output current (max.) - rounded
40 A
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- Manufacturer part #
6EP33378SB000AY0
- Content
1 pc(s)
- PSU features
Surge protection
- Type
6EP3337-8SB00-0AY0
145
145 mm
150 mm
225 mm
150 mm
TRUE
AC
960 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
40 A
24 V
40 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873209 Siemens 6EP33378SB000AY0 Rail mounted PSU (DIN) 24 V DC 40 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873209 Siemens 6EP33378SB000AY0 Rail mounted PSU (DIN) 24 V DC 40 A Content 1 pc(s)










