
Technical specifications
- Nominal input voltage
AC 100 V - 240 V; DC 140 V - 300 V
- Product type
Rail mounted PSU (DIN)
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
48 V DC
- Manufacturer part #
6EP33447SB003AX0
- Content
1 pc(s)
- PSU features
Regulated
- Type
6EP3344-7SB00-3AX0
45
135 mm
125 mm
225 mm
45 mm
TRUE
AC/DC
240 W
TRUE
Spring clamp connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
5 A
48 V
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873212 Siemens 6EP33447SB003AX0 Rail mounted PSU (DIN) 48 V DC 5 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873212 Siemens 6EP33447SB003AX0 Rail mounted PSU (DIN) 48 V DC 5 A Content 1 pc(s)
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











