
Technical specifications
- Output voltage setting: Via potentiometer; max. 120 W (144 W to 45°C)
- Power indicator: LED green for 24 V O.K.
- Signaling: Electronic contact (NO contact, contact load capacity DC 30 V/0.1 A) for 24 V O.K. or diagnostic interface
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
450 V
- Output voltage
24 V DC
- Input voltage (max.)
600 V
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 155 x 45 x 135 mm
- Weight
700 g
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
6EP34337SB000AX0
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
45 mm
- Height
135 mm
- Length
155 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Type
6EP3433-7SB00-0AX0
- Efficiency
95.4 %
35
135 mm
125 mm
225 mm
35 mm
TRUE
AC/DC
120 W
TRUE
Spring clamp connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
5 A
24 V
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2234377 Siemens 6EP34337SB000AX0 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2234377 Siemens 6EP34337SB000AX0 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








