
Technical specifications
- Output voltage setting: Via potentiometer; max. 240 W (288 W to 45°C)
- Power indicator: LED green for 24 V O.K.
- Signaling: Electronic contact (NO contact, contact load capacity DC 30 V/0.1 A) for 24 V O.K. or diagnostic interface
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
450 V
- Output voltage
24 V DC
- Input voltage (max.)
600 V
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Dim
(L x W x H) 125 x 35 x 135 mm
- Weight
700 g
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
6EP34347SB003AX0
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
35 mm
- Height
135 mm
- Length
125 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Type
6EP3434-7SB00-3AX0
- Efficiency
95.4 %
45
135 mm
155 mm
225 mm
45 mm
TRUE
AC/DC
240 W
TRUE
Spring clamp connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
10 A
24 V
10 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2234378 Siemens 6EP34347SB003AX0 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2234378 Siemens 6EP34347SB003AX0 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







