
Technical specifications
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Max. output current
40 A
- Output current (max.) - rounded
40 A
- Output type (power supply units)
Fixed voltage
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Push-in connector
- Manufacturer part #
6EP34377SB003AX0
- Content
1 pc(s)
- PSU features
incl. UPS function
- Type
6EP3437-7SB00-3AX0
95
135 mm
155 mm
225 mm
95 mm
AC/DC
960 W
IP20
40 A
24 V
40 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2879435 Siemens 6EP34377SB003AX0 Rail mounted PSU (DIN) 24 V DC 40 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2879435 Siemens 6EP34377SB003AX0 Rail mounted PSU (DIN) 24 V DC 40 A No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.










