
Technical specifications
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Output type (power supply units)
Fixed voltage
- Phases
3
- Output voltage (nominal)
48 V
- Connection
Push-in connector
- Manufacturer part #
6EP34467SB003AX0
- Content
1 pc(s)
- PSU features
Regulated
- Type
6EP3446-7SB00-3AX0
70
135 mm
155 mm
225 mm
70 mm
TRUE
AC/DC
480 W
TRUE
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
10 A
48 V
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873251 Siemens 6EP34467SB003AX0 Rail mounted PSU (DIN) 48 V 10 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873251 Siemens 6EP34467SB003AX0 Rail mounted PSU (DIN) 48 V 10 A Content 1 pc(s)
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











