
Technical specifications
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Max. output current
10 A
- Output current (max.) - rounded
10 A
480 W
- Phases
3
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Manufacturer part #
6EP34468SB000AY0
- Content
1 pc(s)
- PSU features
Surge protection
- Type
6EP3446-8SB00-0AY0
70
125 mm
125 mm
225 mm
70 mm
TRUE
AC
480 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
10 A
48 V
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873218 Siemens 6EP34468SB000AY0 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873218 Siemens 6EP34468SB000AY0 Rail mounted PSU (DIN) 48 V DC 10 A 480 W No. of outputs:1 x Content 1 pc(s)
What kind of DIN Rail PSUs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











