
Technical specifications
- Nominal input voltage
3 x 400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Max. output current
13 A
- Output current (max.) - rounded
13 A
- Output type (power supply units)
Fixed voltage
- Phases
3
- Output voltage (nominal)
36 V DC
- Manufacturer part #
6EP34468SB100AY0
- Content
1 pc(s)
- PSU features
Surge protection
- Type
6EP3446-8SB10-0AY0
70
125 mm
125 mm
225 mm
70 mm
TRUE
AC
468 W
TRUE
Screw connection
TRUE
FALSE
TRUE
IP20
FALSE
TRUE
TRUE
13 A
36 V
13 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873219 Siemens 6EP34468SB100AY0 Rail mounted PSU (DIN) 36 V DC 13 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873219 Siemens 6EP34468SB100AY0 Rail mounted PSU (DIN) 36 V DC 13 A Content 1 pc(s)










