
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output voltage (max.)
240 V AC
- Output voltage (min.)
100 V AC
- Manufacturer part #
6EP46836LB000AY0
- Content
1 pc(s)
- Type
6EP4683-6LB00-0AY0
18
90 mm
53 mm
130 mm
18 mm
TRUE
AC
FALSE
Screw connection
TRUE
TRUE
FALSE
IP20
TRUE
FALSE
5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873224 Siemens 6EP46836LB000AY0 Rail mounted PSU (DIN) 5 A Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2873224 Siemens 6EP46836LB000AY0 Rail mounted PSU (DIN) 5 A Content 1 pc(s)










