
Technical specifications
- Voltage type: DCType of insulation test: DC 500 V.Electrical connection type: Screw/spring-loaded terminal
- Product type
PLC electronics board
- No. of outputs (max.)
2
- No. of transistor outputs (max.)
2
- Operating voltage
28.8 V DC
- Height
81 mm
- Length
52 mm
- Width
15 mm
IP20
- Type
6ES7132-4BB01-0AB0
- Manufacturer part #
6ES71324BB010AB0
- Dim
(L x W x H) 52 x 15 x 81 mm
- Fitting type (details)
Front mounting||Rail mounting||Wall mounting
- Series
ET 200
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2583279 Siemens 6ES7132-4BB01-0AB0 6ES71324BB010AB0 PLC electronics board 28.8 V DC
User & Safety Instructions
User & Safety Instructions 2583279 Siemens 6ES7132-4BB01-0AB0 6ES71324BB010AB0 PLC electronics board 28.8 V DC
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.














