
Technical specifications
- Operating voltage
24 V DC
- Type
6ES7132-6BF61-0AA0
- Manufacturer part #
6ES71326BF610AA0
- No. of outputs (max.)
8
- No. of transistor outputs (max.)
8
- Series
ET 200
15
73 mm
58 mm
FALSE
0
8
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2878303 Siemens 6ES7132-6BF61-0AA0 24 V DC
User & Safety Instructions
User & Safety Instructions 2878303 Siemens 6ES7132-6BF61-0AA0 24 V DC
