
Number
SIMATIC ET 200SP DQ 16X24 VDC/0.5 A ST
Technical specifications
- Product type
PLC output card
- No. of outputs (max.)
16
- No. of transistor outputs (max.)
16
- Operating voltage
24 V DC
- Type
6ES7132-6BH01-0BA0
- Manufacturer part #
6ES71326BH010BA0
- Series
ET 200
- Weight
0
15
73 mm
58 mm
FALSE
0
16
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Other
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
Level d
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
TRUE
FALSE
FALSE
FALSE
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699759 Siemens 6ES7132-6BH01-0BA0 6ES71326BH010BA0 PLC output card 24 V DC
User & Safety Instructions
User & Safety Instructions 1699759 Siemens 6ES7132-6BH01-0BA0 6ES71326BH010BA0 PLC output card 24 V DC
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
