
Number
Technical specifications
- The type of insulation test: DC 2 500 V (Type Test)
- Design of the electrical connection: Push-in terminal
- Product type
PLC add-on module
- No. of outputs (max.)
4
- No. of relay outputs (max.)
4
- Height
73 mm
- Type
6ES7132-6HD01-0BB1
- Manufacturer part #
6ES71326HD010BB1
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
20
73 mm
58 mm
FALSE
0
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Relay
Plug-in connection
TRUE
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC/DC
TRUE
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1747776 Siemens 6ES7132-6HD01-0BB1 6ES71326HD010BB1 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1747776 Siemens 6ES7132-6HD01-0BB1 6ES71326HD010BB1 PLC add-on module
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.










