
Technical specifications
- Operating voltage
17.4 V
- Type
6ES7132-7GD21-0AB0
- Manufacturer part #
6ES71327GD210AB0
- No. of outputs (max.)
4
- Series
ET 200
30
129 mm
136.5 mm
FALSE
0
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.04 A
TRUE
Other
Screw-/spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 2G
Other
TRUE
TRUE
TRUE
TRUE
IP30
FALSE
FALSE
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
TRUE
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2878284 Siemens 6ES7132-7GD21-0AB0 17.4 V
User & Safety Instructions
User & Safety Instructions 2878284 Siemens 6ES7132-7GD21-0AB0 17.4 V
