
Technical specifications
- Operating voltage
60 V
- Type
6ES7132-7HB00-0AB0
- Manufacturer part #
6ES71327HB000AB0
- No. of outputs (max.)
2
- No. of relay outputs (max.)
2
- Series
ET 200
30
129 mm
136.5 mm
FALSE
0
2
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
FALSE
Relay
Screw-/spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 2G
Other
TRUE
TRUE
FALSE
FALSE
IP30
FALSE
FALSE
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC/DC
TRUE
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2878286 Siemens 6ES7132-7HB00-0AB0 60 V
User & Safety Instructions
User & Safety Instructions 2878286 Siemens 6ES7132-7HB00-0AB0 60 V
