
Number (Package size 10 pc(s))
Technical specifications
- Type of insulation test: DC 707 V (type test)
- Electrical connection type: Push-in terminal
- Product type
PLC input module
- No. of analogue inputs
8
- Type
6ES7134-6JF00-2CA1
- Manufacturer part #
6ES71346JF002CA1
- Fitting type (details)
Front mounting||Rack mounting||Rail mounting
- Series
ET 200
15
73 mm
58 mm
FALSE
8
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
16 Bit
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759447 Siemens 6ES7134-6JF00-2CA1 6ES71346JF002CA1 PLC input module
User & Safety Instructions
User & Safety Instructions 1759447 Siemens 6ES7134-6JF00-2CA1 6ES71346JF002CA1 PLC input module










