
Technical specifications
- Type of insulation test: AC 2 300 V for 1 min (type test)
- Electrical connection type: Push-in terminal
- Product type
PLC input module
- Height
73 mm
- Type
6ES7134-6PA01-0BD0
- Manufacturer part #
6ES71346PA010BD0
- Fitting type (details)
Front mounting||Rack mounting||Rail mounting
- Series
ET 200
20
73 mm
58 mm
FALSE
0
AC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
Plug-in connection
TRUE
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759448 Siemens 6ES7134-6PA01-0BD0 6ES71346PA010BD0 PLC input module
User & Safety Instructions
User & Safety Instructions 1759448 Siemens 6ES7134-6PA01-0BD0 6ES71346PA010BD0 PLC input module












