
Technical specifications
- Operating voltage
24 V DC
- Type
6ES7142-6BG00-0BB0
- Min. ambient temperature
-40 °C
- Max. ambient temperature
60 °C
- Manufacturer part #
6ES71426BG000BB0
- No. of outputs (max.)
8
- No. of transistor outputs (max.)
8
- Series
ET 200
45
200 mm
48 mm
FALSE
0
8
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Other
Plug-in connection
TRUE
None
None
FALSE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
1
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
DC
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2878370 Siemens 6ES7142-6BG00-0BB0 24 V DC
User & Safety Instructions
User & Safety Instructions 2878370 Siemens 6ES7142-6BG00-0BB0 24 V DC
