
Number
Technical specifications
- Power loss: 1.5 W
- Supply voltage: 24 V
- Weight: 168 g
- Product type
PLC add-on module
- Type
6ES7144-5KD00-0BA0
- Manufacturer part #
6ES71445KD000BA0
- Type
M12, 5-pin, M8, 4-pin
- No. of analogue inputs
4
- No. of inputs (max.)
4
- Operating voltage
24 V
- Height
159 mm
- Length
40 mm
- Width
30 mm
IP67
- Series
ET 200
- Dim
(L x W x H) 40 x 30 x 159 mm
- Content
1 pc(s)
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
30
159 mm
40 mm
FALSE
4
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
TRUE
FALSE
TRUE
16 Bit
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-28.8 V
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759820 Siemens 6ES71445KD000BA0 6ES7144-5KD00-0BA0 PLC add-on module 24 V
User & Safety Instructions
User & Safety Instructions 1759820 Siemens 6ES71445KD000BA0 6ES7144-5KD00-0BA0 PLC add-on module 24 V





