
Technical specifications
- Connection: 8 x M12
- Product type
PLC add-on module
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
4
- Operating voltage
24 V DC
IP67
- Type
6ES7148-6JA00-0AB0
- Manufacturer part #
6ES71486JA000AB0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
- Series
ET 200
60
175 mm
49 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703386 Siemens 6ES7148-6JA00-0AB0 6ES71486JA000AB0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1703386 Siemens 6ES7148-6JA00-0AB0 6ES71486JA000AB0 PLC add-on module 24 V DC













