
Number
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Product type
PLC interface
- Operating voltage
28.8 V DC
- Height
130 mm
- Length
60 mm
IP65/67
- Type
6ES7154-2AA01-0AB0
- Manufacturer part #
6ES71542AA010AB0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Series
ET 200
90
130 mm
60 mm
TRUE
DC
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
None
None
FALSE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741448 Siemens 6ES7154-2AA01-0AB0 6ES71542AA010AB0 PLC interface 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1741448 Siemens 6ES7154-2AA01-0AB0 6ES71542AA010AB0 PLC interface 28.8 V DC





