
Number (Package size 10 pc(s))
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Number of pins: 16
- Product type
PLC add-on module
- Operating voltage
28.8 V DC
- Height
117 mm
- Length
35 mm
- Type
6ES7193-6BP00-2DA0
- Manufacturer part #
6ES71936BP002DA0
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
15
117 mm
35 mm
TRUE
DC
1
TRUE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744841 Siemens 6ES7193-6BP00-2DA0 6ES71936BP002DA0 PLC add-on module 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1744841 Siemens 6ES7193-6BP00-2DA0 6ES71936BP002DA0 PLC add-on module 28.8 V DC










