
Number
Technical specifications
- Type of voltage, AC/DC
- The type of insulation test: DC 3 250 V
- Number of poles: 12
- Product type
PLC supply module
- Operating voltage
28.8 V DC
- Height
117 mm
- Length
35 mm
- Type
6ES7193-6BP20-0BB1
- Manufacturer part #
6ES71936BP200BB1
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
20
117 mm
35 mm
FALSE
AC/DC
1
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744844 Siemens 6ES7193-6BP20-0BB1 6ES71936BP200BB1 PLC supply module 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1744844 Siemens 6ES7193-6BP20-0BB1 6ES71936BP200BB1 PLC supply module 28.8 V DC







