
Number (Package size 10 pc(s))
Technical specifications
- Type of voltage, AC/DC
- The type of insulation test: DC 3 250 V
- Number of poles: 12
- Product type
PLC add-on module
- Operating voltage
120 V DC
- Height
117 mm
- Length
35 mm
- Type
6ES7193-6BP20-2BB0
- Manufacturer part #
6ES71936BP202BB0
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
20
117 mm
35 mm
FALSE
AC/DC
1
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744846 Siemens 6ES7193-6BP20-2BB0 6ES71936BP202BB0 PLC add-on module 120 V DC
User & Safety Instructions
User & Safety Instructions 1744846 Siemens 6ES7193-6BP20-2BB0 6ES71936BP202BB0 PLC add-on module 120 V DC










