SIMATIC DP, spare part 5 E-coding elements type F for ET 200SP modules F-DI, F-DQ, F-PM-E- 5 units per packaging unit SIMATIC ET 200SP is a modular scalable and highly flexible distributed I/O system. The small footprint makes it particularly suitable for installation in small switch boxes near the machine. The modules can either be plugged directly into an ET 200SP CPU or connected to a central control unit via PROFINET or PROFIBUS. SIMATIC ET 200SP can be expanded with up to 64 I/O modules that can be plugged in any combination. The system offers a very wide range of modules. Many modules are also available in different levels, WAS significantly improves scalability in terms of functionality and price. In addition to modules with standard functionality (ST), these modules are also available with extended functional scope and diagnostics (HF High Feature / HS High Speed). Modules with basic functionality (BA) are available for price-sensitive applications. The advantage of the ET 200SP system lies in its simple application, such as the free selection of PROFINET connection technology via the bus adapter, the tool-free wiring through push-in technology, improved accessibility of the wiring by new arrangement of the spring openers in addition to the corresponding wire opening and the channel-specific diagnostic functions. It is possible to change modules and terminal boxes during operation, the so-called "Module" and "Terminal box" Hot-swapping ensures the availability and productivity of the machine. The scalable and cost-optimized configuration of an ET 200SP station is ensured by the comprehensive range of signal modules. In addition to digital and analog input and output modules, fail-safe versions for applications up to SIL 3/PLe are also available. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy meter for measuring and analyzing energy consumption, IO-Link Master (V1.1.) As well as many other communication and technology modules, the system can adapt to any automation task. By means of accessories such as color coding plates, labeling strips and reference identification plates, the clarity in the control cabinet can be improved.
This text is machine translated.