
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
14-day return policy included
Technical specifications
- The color of the cable sheath: Green
- Case material: metal
- Material of the cable sheath: PVC
- The material of the wire insulation: PE
- Number of electrical wires: 4
- Outer diameter of the inner conductor: 0.5 mm
- Outer diameter of the wire insulation: 1 mm
- Outer diameter of the cable sheath: 5 mm
- Color of the wire insulation of the data wires: white/yellow/blue/orange
- The type of cable departure: 90° cable outlet
- Compatible with (details)
ET-Connection M8
- Product type
PLC bus cable
- Type
6ES7194-2LN10-0AB0
- Manufacturer part #
6ES71942LN100AB0
- Type
2 x M 8 plugs, angled, 4-pin, shielded
- Length
10 m
- Width
30 mm
IP65
IP67
- Series
ET 200
- Dim
(L x W) 10 m x 30 mm
- Content
1 pc(s)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-40 °C
PLC - PLC
4
10 m
Circular connector
Circular connector
TRUE
TRUE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734758 Siemens 6ES71942LN100AB0 6ES7194-2LN10-0AB0 PLC bus cable
User & Safety Instructions
User & Safety Instructions 1734758 Siemens 6ES71942LN100AB0 6ES7194-2LN10-0AB0 PLC bus cable
Description
circuit breaker 3VA2 IEC frame 630 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU860, LSIG, In=400A overload protection ir=160A ...400A short circuit protection Isd=0,6..10x In, iI=1,5..15x In neutral protection optional with ext. ct upto 160% ground-fault, switchable ig=0,2... 1 x In, tg=0,05-0,8s busbar connection 3VA2 molded-case circuit breaker with 8-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A. 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










