
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Technical specifications
- The color of the cable sheath: Gray
- Case material: plastic
- Material of the cable sheath: PVC
- The material of the wire insulation: PP
- Number of electrical wires: 4
- Outer diameter of the inner conductor: 0.8 mm
- Outer diameter of the wire insulation: 1.46 mm
- Outer diameter of the cable sheath: 5.2 mm
- Color of the wire insulation of the energy wire: white/brown/blue/black
- The type of cable departure: 180° cable outlet
- Product type
PLC power cable
- Type
6ES7194-2LN10-1AA0
- Manufacturer part #
6ES71942LN101AA0
- Type
M8-pin plug/socket plug, 4-pin
- Length
10 m
- Width
30 mm
IP65
IP67
- Series
ET 200
- Dim
(L x W) 10 m x 30 mm
- Content
1 pc(s)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-40 °C
PLC - other devices
4
10 m
Circular connector
Circular connector
TRUE
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734760 Siemens 6ES71942LN101AA0 6ES7194-2LN10-1AA0 PLC power cable
User & Safety Instructions
User & Safety Instructions 1734760 Siemens 6ES71942LN101AA0 6ES7194-2LN10-1AA0 PLC power cable
Description
SIVACON, Roof, EMC, EMC, IP40, W: 600 mm, T: 800 mm, zinc-plated The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










