
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Technical specifications
- The color of the cable sheath: Gray
- Case material: plastic
- Material of the cable sheath: PVC
- The material of the wire insulation: PP
- Number of electrical wires: 4
- Outer diameter of the inner conductor: 0.8 mm
- Outer diameter of the wire insulation: 1.46 mm
- Outer diameter of the cable sheath: 5.2 mm
- Color of the wire insulation of the energy wire: white/brown/blue/black
- The type of cable departure: 90° cable outlet
- Product type
PLC power cable
- Type
6ES7194-2LN15-1AB0
- Manufacturer part #
6ES71942LN151AB0
- Type
M8-pin plug/socket connector, angled, 4-pin
- Length
15 m
- Width
30 mm
IP65
IP67
- Series
ET 200
- Dim
(L x W) 15 m x 30 mm
- Content
1 pc(s)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-40 °C
PLC - other devices
4
15 m
Circular connector
Circular connector
TRUE
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699480 Siemens 6ES71942LN151AB0 6ES7194-2LN15-1AB0 PLC power cable
User & Safety Instructions
User & Safety Instructions 1699480 Siemens 6ES71942LN151AB0 6ES7194-2LN15-1AB0 PLC power cable
Description
SIMATIC WinCC Runtime Advanced 4096 Power Tags V14 SP1, Upgrade WinCC flexible 2008 Runtime 4096 Power Tags WinCC Runtime Advanced 4096 Power Tags V14 SP1, R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages: de,en,fr,es,it,zh executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit) SIMATIC WinCC Runtime Advanced Upgrade 4096 Power Tags









