SIMATIC DP, module carrier-wide version for IO modules and ET 200 PRO motor starters, Meterware for self-configuring the length 2000mm SIMATIC ET 200pro is a modular, robust and versatile I/O system with degree of protection IP65/67, which is distinguished by its extensive range of modules. Siemens therefore offers you a space-saving and multifunctional application option, which can be installed directly on the machine thanks to its modular design and does not require a control cabinet.? You can react flexibly and quickly to different automation requirements as the peripheral system contains an extensive and innovative range of modules. ??In addition to the versatile range of modules, the system is space-saving and easy to install due to its design. In addition, you can limit the downtime of your plant to a minimum, as the SIMATIC ET 200pro provides extensive and exact diagnostics options thanks to its high-feature modules. In the event of an error, hot swapping allows you to replace the electronic modules without having to switch off the system. While you change the modules, the wiring remains active and the remaining parts of the system continue to run. ?Siemens offers you a high-quality and flexible complete solution, which can be used due to its robust design at increased mechanical loads. Constant quality management contributes to the establishment of the ?ET 200 products of new market standards and make Siemens a reliable partner. The system offers a very broad portfolio of modules. In addition to various digital and analog input and output modules in a wide range of different design stages, a series of fail-safe modules are also available for use up to SIL 3/PLE. Specifically for motor control, the ET 200pro system offers integrated solutions in the form of motor starters and frequency converters, which are also available as fail-safe variants. An IO-Link Master and a module for connecting RFID components devices via the RS 232 / 422 interface round off the portfolio.
This text is machine translated.