Connector cover in stainless steel, for use with ET200ecoPN M12-L in the Ex area Zone 2 / 22 SIMATIC ET 200eco PN is a compact block I/O with PROFINET connection in degree of protection IP 65/67 and thus a space-saving and future-ready solution that defines new market standards and is at the same time associated with very low installation effort. You can install and commission the block peripherals in any position easily and flexibly. The intelligent design allows you to mount directly on the machine or on the assembly line. Das Very robust zinc pressure housings guarantee the ideal protection in extremely challenging ambient conditions and allows you to use the equipment at temperatures from -40° to +60°. Another advantage of the system is its maximum resistance to vibration, dust, oil and moisture. Durch The SIMATIC ET 200eco PN provides you with a future-proof and innovative complete solution that can be flexibly configured thanks to the integrated 2-port switch and integrated into line topologies within a plant. Die M12-L coded power plugs simplify the power supply concept and enable a higher current carrying capacity and thus considerably longer cable lengths in the field without additional power supply lines. Future-proof and innovative solutions that help you to open up new business areas are guaranteed by Siemens with key technologies that are further thought through the ET 200 products.
This text is machine translated.