
Number
Technical specifications
- Type of voltage: DC
- Product type
PLC add-on module
- Operating voltage
28.8 V DC
- Height
125 mm
- Length
130 mm
IP20
- Type
6ES7197-1LB00-0XA0
- Manufacturer part #
6ES71971LB000XA0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Series
ET 200
40
125 mm
130 mm
FALSE
DC
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736762 Siemens 6ES7197-1LB00-0XA0 6ES71971LB000XA0 PLC add-on module 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1736762 Siemens 6ES7197-1LB00-0XA0 6ES71971LB000XA0 PLC add-on module 28.8 V DC










