
Number
Technical specifications
- Product type
PLC compact CPU
- Interfaces
1
- No. of analogue inputs
2
- No. of digital inputs (max.)
8
- No. of inputs (max.)
10
- No. of outputs (max.)
6
- No. of relay outputs (max.)
0
- No. of transistor outputs (max.)
6
- Width
45 mm
- Program memory
150 kB
IP20
- Data storage
150 kB
- Type
6ES7212-1AF40-0XB0
- Manufacturer part #
6ES72121AF400XB0
- Type
8 DI/6 DO/2AI
- Content
1 pc(s)
- Series
S7-1200
90
Compact
100 mm
75 mm
FALSE
TRUE
8
6
2
0
DC
RAM
150 kB
0.08 ms
FALSE
1
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
0
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737463 Siemens 6ES7212-1AF40-0XB0 6ES72121AF400XB0 PLC compact CPU
User & Safety Instructions
User & Safety Instructions 1737463 Siemens 6ES7212-1AF40-0XB0 6ES72121AF400XB0 PLC compact CPU










